FC-12D 32.7680KA-AG5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


EPSON
In Stock: 5.653
Unit Price: 0,64000 €
Datasheet

Similar


EPSON
In Stock: 2.887
Unit Price: 0,57000 €
Datasheet

Similar


Abracon LLC
In Stock: 5.898
Unit Price: 2,70000 €
Datasheet

Similar


ECS Inc.
In Stock: 13.474
Unit Price: 1,23000 €
Datasheet
Image for FC-12D 32.7680KA-AG5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC-12D 32.7680KA-AG5

DigiKey Part Number
FC-12D32.7680KA-AG5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FC-12D 32.7680KA-AG5
Description
CRYSTAL 32.7680KHZ 7PF SMD
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 7pF 75 kOhms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
75 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
4-SMD (2.05x1.25)
Frequency
32.768 kHz
Size / Dimension
0.081" L x 0.049" W (2.05mm x 1.25mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.014" (0.35mm)
Load Capacitance
7pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FC1610AN 32.7680KA-AG5EPSON5.653114-FC1610AN32.7680KA-AG5CT-ND0,64000 €Similar
FC2012AN 32.768K-90NN60KC7EPSON2.887114-FC2012AN32.768K-90NN60KC7CT-ND0,57000 €Similar
ABS04W-32.768KHZ-6-D2-T5Abracon LLC5.898535-14814-1-ND2,70000 €Similar
ECS-.327-6-1210B-N-TRECS Inc.13.47450-ECS-.327-6-1210B-N-CT-ND1,23000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types