General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
G5Q-1A4 DC12
G5Q-1A4 DC12
Relay Basics - Another Teaching Moment | DigiKey Electronics

G5Q-1A4 DC12

DigiKey Part Number
Z223-ND
Manufacturer
Manufacturer Product Number
G5Q-1A4 DC12
Description
RELAY GEN PURPOSE SPST 10A 12V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G5Q-1A4 DC12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Coil Insulation
Class F
Packaging
Tray
Must Operate Voltage
9 VDC
Part Status
Active
Must Release Voltage
0.6 VDC
Mounting Type
Operate Time
10 ms
Coil Voltage
Release Time
5 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-40°C ~ 105°C
Contact Rating (Current)
10 A
Contact Material
Silver Alloy
Switching Voltage
277VAC, 30VDC - Max
Approval Agency
CQC, CSA, UR, VDE
Load - Max Switching
1250VA, 150W
Relay Type
Coil Current
16.7 mA
Coil Resistance
720 Ohms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35.155
Factory Stock: 110.000
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,75000 €1,75 €
101,56200 €15,62 €
251,49160 €37,29 €
501,44080 €72,04 €
1001,39140 €139,14 €
2501,32868 €332,17 €
5001,28312 €641,56 €
1.0001,23907 €1.239,07 €
5.0001,14243 €5.712,15 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,75000 €
Unit Price with VAT:2,08250 €