FA2016AN 26.0000MF10P-KB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


EPSON
In Stock: 100
Unit Price: 0,90000 €
Datasheet

Similar


NDK (NIHON DEMPA KOGYO CO., LTD)
In Stock: 572
Unit Price: 0,67000 €
Datasheet
Image for FA2016AN 26.0000MF10P-KB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA2016AN 26.0000MF10P-KB

DigiKey Part Number
FA2016AN26.0000MF10P-KB-ND
Manufacturer
Manufacturer Product Number
FA2016AN 26.0000MF10P-KB
Description
CRYSTAL 26.0000MHZ 10PF SMD
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 75°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types