FA2016AN 24.0000MF10Z-K3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


EPSON
In Stock: 1.445
Unit Price: 0,59000 €
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 0,91072 €
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 0,64504 €
Datasheet

Similar


EPSON
In Stock: 1.819
Unit Price: 0,45000 €
Datasheet

Similar


EPSON
In Stock: 21.149
Unit Price: 0,91000 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 0,23746 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 0,22208 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA2016AN 24.0000MF10Z-K3

DigiKey Part Number
FA2016AN24.0000MF10Z-K3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FA2016AN 24.0000MF10Z-K3
Description
CRYSTAL 24.0000MHZ 10PF SMD
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 75°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types