FA2016AN 24.0000MF10Z-AJ3 is Obsolete and no longer manufactured.
cms-subs-available:

Parametric Equivalent


EPSON
cms-in-stock: 0
Unit Price: 0,23746 €
Datasheet

Parametric Equivalent


EPSON
cms-in-stock: 0
Unit Price: 0,64504 €
Datasheet

Similar


ECS Inc.
cms-in-stock: 103.028
Unit Price: 0,31000 €
Datasheet
cms-photo-not-available
cms-photo-disclaimer

FA2016AN 24.0000MF10Z-AJ3

cms-digikey-product-number
FA2016AN24.0000MF10Z-AJ3-ND - Tape & Reel (TR)
cms-manufacturer
cms-manufacturer-product-number
FA2016AN 24.0000MF10Z-AJ3
cms-description
CRYSTAL 24.0000MHZ 8PF SMD
cms-customer-reference
cms-detailed-description
24 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 75°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
cms-product-q-and-a

cms-techforum-default-desc

Obsolete
This product is no longer manufactured. cms-view-ph0-or-ph1