Parametric Equivalent
Parametric Equivalent

FA2016AA 40.00M-A0AABBJ60RG3 | |
|---|---|
DigiKey Part Number | 114-FA2016AA40.00M-A0AABBJ60RG3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FA2016AA 40.00M-A0AABBJ60RG3 |
Description | CRYSTAL 40.00MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |


