Parametric Equivalent

FA-238V 12.0000MF23X-R | |
|---|---|
DigiKey Part Number | FA-238V12.0000MF23X-R-ND |
Manufacturer | |
Manufacturer Product Number | FA-238V 12.0000MF23X-R |
Description | CRYSTAL 12.0000MHZ 15PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 15pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-238V 12.0000MF23X-R Models |
Category | Load Capacitance 15pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±23ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-238V 12.0000MF23X-R5 | EPSON | 0 | 114-FA-238V12.0000MF23X-R5TR-ND | 0,50185 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,40170 € | 140,17 € |
| Unit Price without VAT: | 1,40170 € |
|---|---|
| Unit Price with VAT: | 1,66802 € |


