Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FA-238 31.2500MB-K3 | |
|---|---|
DigiKey Part Number | FA-23831.2500MB-K3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FA-238 31.2500MB-K3 |
Description | CRYSTAL 31.2500MHZ 10PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 31.25 MHz ±50ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-238 31.2500MB-K3 Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 31.25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-238 31.2500MA30X-K5 | EPSON | 0 | FA-23831.2500MA30X-K5-ND | 0,24464 € | Parametric Equivalent |
| FA-238 31.2500MA60H-K | EPSON | 0 | FA-23831.2500MA60H-K-ND | 0,68500 € | Parametric Equivalent |
| FA-238 31.2500MB-K | EPSON | 0 | FA-23831.2500MB-K-ND | 0,68500 € | Parametric Equivalent |
| FA-238 31.2500MB-K0 | EPSON | 0 | FA-23831.2500MB-K0-ND | 0,24746 € | Parametric Equivalent |
| FA-238 31.2500MB-K5 | EPSON | 0 | FA-23831.2500MB-K5-ND | 0,23143 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,68500 € | 171,25 € |
| Unit Price without VAT: | 0,68500 € |
|---|---|
| Unit Price with VAT: | 0,81515 € |


