FA-238 26.0000MB-K0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 0,68500 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 0,68500 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 0,68500 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 0,24746 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 0,23143 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 0,68500 €
Datasheet
26 MHz ±50ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-238 26.0000MB-K0

DigiKey Part Number
FA-23826.0000MB-K0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FA-238 26.0000MB-K0
Description
CRYSTAL 26.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
26 MHz ±50ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-238 26.0000MB-K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
26 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±50ppm
Height - Seated (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA-238 26.0000MB-KEPSON0FA-23826.0000MB-K-ND0,68500 €Parametric Equivalent
FA-238 26.0000MB-K3EPSON0FA-23826.0000MB-K3-ND0,68500 €Parametric Equivalent
FA-238 26.0000MD-KEPSON0FA-23826.0000MD-K-ND0,68500 €Parametric Equivalent
FA-238 26.0000MD-K0EPSON0114-FA-23826.0000MD-K0TR-ND0,24746 €Parametric Equivalent
FA-238 26.0000MD-K5EPSON0114-FA-23826.0000MD-K5TR-ND0,23143 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,24746 €247,46 €
Manufacturers Standard Package
Unit Price without VAT:0,24746 €
Unit Price with VAT:0,29448 €