
FA-238 25.0000MB-C0 | |
|---|---|
DigiKey Part Number | SER4256TR-ND - Tape & Reel (TR) SER4256CT-ND - Cut Tape (CT) SER4256DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-238 25.0000MB-C0 |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±50ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-238 25.0000MB-C0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,35900 € | 3,59 € |
| 25 | 0,33960 € | 8,49 € |
| 50 | 0,32560 € | 16,28 € |
| 100 | 0,31210 € | 31,21 € |
| 250 | 0,29520 € | 73,80 € |
| 500 | 0,28298 € | 141,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27128 € | 271,28 € |
| 2.000 | 0,26006 € | 520,12 € |
| 3.000 | 0,25371 € | 761,13 € |
| 5.000 | 0,24594 € | 1.229,70 € |
| 7.000 | 0,24095 € | 1.686,65 € |
| 10.000 | 0,23577 € | 2.357,70 € |
| 12.000 | 0,23317 € | 2.798,04 € |
| 24.000 | 0,22354 € | 5.364,96 € |
| 25.000 | 0,22299 € | 5.574,75 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |





