
FA-238 25.0000MB-B0 | |
|---|---|
DigiKey Part Number | 114-FA-23825.0000MB-B0TR-ND - Tape & Reel (TR) 114-FA-23825.0000MB-B0CT-ND - Cut Tape (CT) 114-FA-23825.0000MB-B0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-238 25.0000MB-B0 |
Description | CRYSTAL 25.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±50ppm Crystal 16pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-238 25.0000MB-B0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,32700 € | 3,27 € |
| 25 | 0,30960 € | 7,74 € |
| 50 | 0,29700 € | 14,85 € |
| 100 | 0,28470 € | 28,47 € |
| 250 | 0,26928 € | 67,32 € |
| 500 | 0,25814 € | 129,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24746 € | 247,46 € |
| 2.000 | 0,23722 € | 474,44 € |
| 3.000 | 0,23143 € | 694,29 € |
| 5.000 | 0,22434 € | 1.121,70 € |
| 7.000 | 0,21979 € | 1.538,53 € |
| 10.000 | 0,21506 € | 2.150,60 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

