
FA-238 25.0000MA30X-C3 | |
|---|---|
DigiKey Part Number | SER4254TR-ND - Tape & Reel (TR) SER4254CT-ND - Cut Tape (CT) SER4254DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-238 25.0000MA30X-C3 |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-238 25.0000MA30X-C3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,78500 € | 7,85 € |
| 25 | 0,74200 € | 18,55 € |
| 50 | 0,71160 € | 35,58 € |
| 100 | 0,68210 € | 68,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,64504 € | 161,26 € |
| 500 | 0,61836 € | 309,18 € |
| 750 | 0,60327 € | 452,45 € |
| 1.250 | 0,58478 € | 730,97 € |
| 1.750 | 0,57293 € | 1.002,63 € |
| 2.500 | 0,56062 € | 1.401,55 € |
| 3.000 | 0,55444 € | 1.663,32 € |
| 6.000 | 0,53155 € | 3.189,30 € |
| 6.250 | 0,53024 € | 3.314,00 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |










