4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-238 18.4320MB-C3

DigiKey Part Number
SER3687TR-ND - Tape & Reel (TR)
SER3687CT-ND - Cut Tape (CT)
SER3687DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FA-238 18.4320MB-C3
Description
CRYSTAL 18.4320MHZ 18PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18.432 MHz ±50ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-238 18.4320MB-C3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
18.432 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±50ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.972
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,91000 €0,91 €
100,78500 €7,85 €
250,74200 €18,55 €
500,71160 €35,58 €
1000,68210 €68,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,64504 €161,26 €
5000,61836 €309,18 €
7500,60327 €452,45 €
1.2500,58478 €730,97 €
1.7500,57293 €1.002,63 €
2.5000,56062 €1.401,55 €
3.0000,55444 €1.663,32 €
6.0000,53155 €3.189,30 €
6.2500,53024 €3.314,00 €
Manufacturers Standard Package
Unit Price without VAT:0,91000 €
Unit Price with VAT:1,08290 €