
FA-238 16.0000MB-K0 | |
|---|---|
DigiKey Part Number | 114-FA-23816.0000MB-K0TR-ND - Tape & Reel (TR) 114-FA-23816.0000MB-K0CT-ND - Cut Tape (CT) 114-FA-23816.0000MB-K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-238 16.0000MB-K0 |
Description | CRYSTAL 16.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±50ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-238 16.0000MB-K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,38700 € | 3,87 € |
| 25 | 0,36600 € | 9,15 € |
| 50 | 0,35060 € | 17,53 € |
| 100 | 0,33620 € | 33,62 € |
| 250 | 0,31788 € | 79,47 € |
| 500 | 0,30472 € | 152,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25147 € | 251,47 € |
| 2.000 | 0,24107 € | 482,14 € |
| 3.000 | 0,23519 € | 705,57 € |
| 5.000 | 0,22798 € | 1.139,90 € |
| 7.000 | 0,22335 € | 1.563,45 € |
| 10.000 | 0,21856 € | 2.185,60 € |
| 12.000 | 0,21614 € | 2.593,68 € |
| 24.000 | 0,20722 € | 4.973,28 € |
| 25.000 | 0,20670 € | 5.167,50 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |


