FA-20H 32.0000MF10Z-AJ3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


EPSON
In Stock: 0
Unit Price: 0,34021 €
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 0,91072 €
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 0,23746 €
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 0,90052 €
Datasheet

Similar


EPSON
In Stock: 12.429
Unit Price: 0,91000 €
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 0,84792 €
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 1,28756 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 0,33498 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 0,31404 €
Datasheet
32 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-20H 32.0000MF10Z-AJ3

DigiKey Part Number
FA-20H32.0000MF10Z-AJ3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FA-20H 32.0000MF10Z-AJ3
Description
CRYSTAL 32.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-20H 32.0000MF10Z-AJ3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 75°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,84792 €211,98 €
Manufacturers Standard Package
Unit Price without VAT:0,84792 €
Unit Price with VAT:1,00902 €