
FA-20H 27.0000MF20X-K3 | |
|---|---|
DigiKey Part Number | SER4244TR-ND - Tape & Reel (TR) SER4244CT-ND - Cut Tape (CT) SER4244DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-20H 27.0000MF20X-K3 |
Description | CRYSTAL 27.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-20H 27.0000MF20X-K3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,53000 € | 5,30 € |
| 25 | 0,50120 € | 12,53 € |
| 50 | 0,48060 € | 24,03 € |
| 100 | 0,46060 € | 46,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,43560 € | 108,90 € |
| 500 | 0,41758 € | 208,79 € |
| 750 | 0,40739 € | 305,54 € |
| 1.250 | 0,39490 € | 493,62 € |
| 1.750 | 0,38689 € | 677,06 € |
| 2.500 | 0,37858 € | 946,45 € |
| 3.000 | 0,37440 € | 1.123,20 € |
| 6.000 | 0,35893 € | 2.153,58 € |
| 6.250 | 0,35804 € | 2.237,75 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

