
FA-20H 27.0000MF19X-W3 | |
---|---|
DigiKey Part Number | 114-FA-20H27.0000MF19X-W3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FA-20H 27.0000MF19X-W3 |
Description | CRYSTAL 27.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±19ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 0,80092 € | 200,23 € |
Unit Price without VAT: | 0,80092 € |
---|---|
Unit Price with VAT: | 0,95309 € |