FA-20H 25.0000MD30Y-B3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


EPSON
In Stock: 0
Unit Price: 0,84792 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,45230 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,45230 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


TXC CORPORATION
In Stock: 2.459
Unit Price: 0,71000 €
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 0,47151 €
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


TXC CORPORATION
In Stock: 1.506
Unit Price: 0,67000 €
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 0,41114 €
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 0,41114 €
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 0,41114 €
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 0,00000 €
Datasheet
4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-20H 25.0000MD30Y-B3

DigiKey Part Number
FA-20H25.0000MD30Y-B3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FA-20H 25.0000MD30Y-B3
Description
CRYSTAL 25.0000MHZ 16PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25 MHz ±30ppm Crystal 16pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-20H 25.0000MD30Y-B3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
16pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,84792 €211,98 €
Manufacturers Standard Package
Unit Price without VAT:0,84792 €
Unit Price with VAT:1,00902 €