4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-20H 24.0000MF15Y-W3

DigiKey Part Number
114-FA-20H24.0000MF15Y-W3TR-ND - Tape & Reel (TR)
114-FA-20H24.0000MF15Y-W3CT-ND - Cut Tape (CT)
114-FA-20H24.0000MF15Y-W3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FA-20H 24.0000MF15Y-W3
Description
CRYSTAL 24.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-20H 24.0000MF15Y-W3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±10ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 225
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,13000 €1,13 €
100,98100 €9,81 €
250,92800 €23,20 €
500,88960 €44,48 €
1000,85270 €85,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,80640 €201,60 €
5000,77308 €386,54 €
7500,75421 €565,66 €
1.2500,73112 €913,90 €
1.7500,71630 €1.253,53 €
2.5000,70093 €1.752,33 €
3.0000,69319 €2.079,57 €
6.0000,66459 €3.987,54 €
6.2500,66295 €4.143,44 €
Manufacturers Standard Package
Unit Price without VAT:1,13000 €
Unit Price with VAT:1,34470 €