
FA-20H 20.0000ML81Z-AC3 | |
|---|---|
DigiKey Part Number | FA-20H20.0000ML81Z-AC3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FA-20H 20.0000ML81Z-AC3 |
Description | CRYSTAL 20.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 MHz -9ppm, +11ppm Crystal 9pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-20H 20.0000ML81Z-AC3 Models |
Category | Load Capacitance 9pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 75°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability -10ppm, +8ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance -9ppm, +11ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,27648 € | 569,12 € |
| Unit Price without VAT: | 2,27648 € |
|---|---|
| Unit Price with VAT: | 2,70901 € |

