4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-20H 16.0000MF10Z-AC0

DigiKey Part Number
114-FA-20H16.0000MF10Z-AC0TR-ND - Tape & Reel (TR)
114-FA-20H16.0000MF10Z-AC0CT-ND - Cut Tape (CT)
114-FA-20H16.0000MF10Z-AC0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FA-20H 16.0000MF10Z-AC0
Description
CRYSTAL 16.0000MHZ 9PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 9pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-20H 16.0000MF10Z-AC0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 75°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 331
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,47800 €4,78 €
250,45160 €11,29 €
500,43280 €21,64 €
1000,41480 €41,48 €
2500,39232 €98,08 €
5000,37608 €188,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,36053 €360,53 €
2.0000,34563 €691,26 €
3.0000,33719 €1.011,57 €
5.0000,32687 €1.634,35 €
7.0000,32024 €2.241,68 €
10.0000,31337 €3.133,70 €
12.0000,30991 €3.718,92 €
24.0000,29712 €7.130,88 €
25.0000,29638 €7.409,50 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,65450 €