
FA-128 32.0000MF10Z-AJ5 | |
|---|---|
DigiKey Part Number | 114-FA-12832.0000MF10Z-AJ5TR-ND - Tape & Reel (TR) 114-FA-12832.0000MF10Z-AJ5CT-ND - Cut Tape (CT) 114-FA-12832.0000MF10Z-AJ5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-128 32.0000MF10Z-AJ5 |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-128 32.0000MF10Z-AJ5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 75°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,38800 € | 3,88 € |
| 25 | 0,36640 € | 9,16 € |
| 50 | 0,35160 € | 17,58 € |
| 100 | 0,33690 € | 33,69 € |
| 250 | 0,31868 € | 79,67 € |
| 500 | 0,30548 € | 152,74 € |
| 1.000 | 0,29283 € | 292,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22208 € | 666,24 € |
| 6.000 | 0,21290 € | 1.277,40 € |
| 9.000 | 0,20770 € | 1.869,30 € |
| 15.000 | 0,20134 € | 3.020,10 € |
| 21.000 | 0,19726 € | 4.142,46 € |
| 30.000 | 0,19303 € | 5.790,90 € |
| 36.000 | 0,19090 € | 6.872,40 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |


