
FA-128 25.0000MF10Z-AC | |
|---|---|
DigiKey Part Number | FA-12825.0000MF10Z-AC-ND |
Manufacturer | |
Manufacturer Product Number | FA-128 25.0000MF10Z-AC |
Description | CRYSTAL 25.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 9pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-128 25.0000MF10Z-AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 75°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,78500 € | 7,85 € |
| 25 | 0,74200 € | 18,55 € |
| 50 | 0,71160 € | 35,58 € |
| 100 | 0,68210 € | 68,21 € |
| 250 | 0,64504 € | 161,26 € |
| 500 | 0,61836 € | 309,18 € |
| 1.000 | 0,59279 € | 592,79 € |
| 2.500 | 0,56062 € | 1.401,55 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |





