
FA-118T 52.0000ME12Z-AC3 | |
|---|---|
DigiKey Part Number | SER3755TR-ND - Tape & Reel (TR) SER3755CT-ND - Cut Tape (CT) SER3755DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-118T 52.0000ME12Z-AC3 |
Description | CRYSTAL 52.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 52 MHz ±15ppm Crystal 9pF 80 Ohms 4-SMD, No Lead |
cms-datasheet | cms-datasheet |
EDA/CAD Models | FA-118T 52.0000ME12Z-AC3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 52 MHz | |
Frequency Stability | ±12ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 75°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,56500 € | 5,65 € |
| 25 | 0,53400 € | 13,35 € |
| 50 | 0,51200 € | 25,60 € |
| 100 | 0,49080 € | 49,08 € |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 250 | 0,46416 € | 116,04 € |
| 500 | 0,44496 € | 222,48 € |
| 750 | 0,43409 € | 325,57 € |
| 1.250 | 0,42079 € | 525,99 € |
| 1.750 | 0,41226 € | 721,46 € |
| 2.500 | 0,40340 € | 1.008,50 € |
| 3.000 | 0,39894 € | 1.196,82 € |
| 6.000 | 0,38246 € | 2.294,76 € |
| 6.250 | 0,38151 € | 2.384,44 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

