9.83 MHz ±30ppm Crystal 18pF 80 Ohms Cylindrical Can, Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA-301 9.830M-C

DigiKey Part Number
SE3419-ND
Manufacturer
Manufacturer Product Number
CA-301 9.830M-C
Description
CRYSTAL 9.8300MHZ 18PF TH
Customer Reference
Detailed Description
9.83 MHz ±30ppm Crystal 18pF 80 Ohms Cylindrical Can, Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
MHz Crystal
Frequency
9.83 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
-
Size / Dimension
0.122" Dia x 0.350" L (3.10mm x 8.90mm)
Height - Seated (Max)
0.350" (8.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.