8.6432 MHz ±30ppm Crystal 18pF 80 Ohms Cylindrical Can, Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA-301 8.6432M-C

DigiKey Part Number
SE3417-ND
Manufacturer
Manufacturer Product Number
CA-301 8.6432M-C
Description
CRYSTAL 8.6432MHZ 18PF TH
Customer Reference
Detailed Description
8.6432 MHz ±30ppm Crystal 18pF 80 Ohms Cylindrical Can, Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-20°C ~ 70°C
Part Status
Obsolete
Mounting Type
Through Hole
Type
MHz Crystal
Package / Case
Frequency
8.6432 MHz
Size / Dimension
0.122" Dia x 0.350" L (3.10mm x 8.90mm)
Frequency Stability
±30ppm
Height - Seated (Max)
0.350" (8.90mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.