32.768 MHz ±30ppm Crystal 18pF 100 Ohms Cylindrical Can, Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA-301 32.7680M-C

DigiKey Part Number
SE3447-ND
Manufacturer
Manufacturer Product Number
CA-301 32.7680M-C
Description
CRYSTAL 32.7680MHZ 18PF TH
Customer Reference
Detailed Description
32.768 MHz ±30ppm Crystal 18pF 100 Ohms Cylindrical Can, Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
MHz Crystal
Frequency
32.768 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
3rd Overtone
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
-
Size / Dimension
0.122" Dia x 0.350" L (3.10mm x 8.90mm)
Height - Seated (Max)
0.350" (8.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.