
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Obsolete | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 10.245 MHz | Size / Dimension 0.122" Dia x 0.350" L (3.10mm x 8.90mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.350" (8.90mm) |
Frequency Tolerance ±30ppm |

