31.2 kHz ±100ppm Crystal 7pF 35 kOhms Cylindrical Can, Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C-2 31.2000KI-AG

DigiKey Part Number
SE3307-ND
Manufacturer
Manufacturer Product Number
C-2 31.2000KI-AG
Description
CRYSTAL 31.2000KHZ 7PF TH
Customer Reference
Detailed Description
31.2 kHz ±100ppm Crystal 7pF 35 kOhms Cylindrical Can, Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
7pF
Mfr
ESR (Equivalent Series Resistance)
35 kOhms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-10°C ~ 60°C
Part Status
Obsolete
Mounting Type
Through Hole
Type
kHz Crystal (Tuning Fork)
Package / Case
Frequency
31.2 kHz
Size / Dimension
0.079" Dia x 0.236" L (2.00mm x 6.00mm)
Frequency Tolerance
±100ppm
Height - Seated (Max)
0.236" (6.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.