26.667 kHz ±100ppm Crystal 11pF 55 kOhms Cylindrical Can, Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C-2 26.6670K-P

DigiKey Part Number
SE3303-ND
Manufacturer
Manufacturer Product Number
C-2 26.6670K-P
Description
CRYSTAL 26.6670KHZ 11PF TH
Customer Reference
Detailed Description
26.667 kHz ±100ppm Crystal 11pF 55 kOhms Cylindrical Can, Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
11pF
Mfr
ESR (Equivalent Series Resistance)
55 kOhms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-10°C ~ 60°C
Part Status
Obsolete
Mounting Type
Through Hole
Type
kHz Crystal (Tuning Fork)
Package / Case
Frequency
26.667 kHz
Size / Dimension
0.079" Dia x 0.236" L (2.00mm x 6.00mm)
Frequency Tolerance
±100ppm
Height - Seated (Max)
0.236" (6.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.