
Category | Load Capacitance 11pF |
Mfr | ESR (Equivalent Series Resistance) 55 kOhms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 60°C |
Part Status Obsolete | Mounting Type Through Hole |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 25.6 kHz | Size / Dimension 0.079" Dia x 0.236" L (2.00mm x 6.00mm) |
Frequency Tolerance ±100ppm | Height - Seated (Max) 0.236" (6.00mm) |

