32.768 kHz ±20ppm Crystal 9pF 37 kOhms Cylindrical Can, Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C-005R 32.7680K-AC

DigiKey Part Number
SE3204-ND
Manufacturer
Manufacturer Product Number
C-005R 32.7680K-AC
Description
CRYSTAL 32.7680KHZ 9PF TH
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 9pF 37 kOhms Cylindrical Can, Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
37 kOhms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.047" Dia x 0.181" L (1.20mm x 4.60mm)
Height - Seated (Max)
0.181" (4.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.