
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 55 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.059" Dia x 0.197" L (1.50mm x 5.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |