C-002RX 32.7680K-A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


ECS Inc.
In Stock: 2.649
Unit Price: 0,39000 €
Datasheet
C-002RX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C-002RX 32.7680K-A

DigiKey Part Number
SE3202-ND
Manufacturer
Manufacturer Product Number
C-002RX 32.7680K-A
Description
CRYSTAL 32.7680KHZ 12.5PF TH
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 35 kOhms Cylindrical Can, Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
35 kOhms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.079" Dia x 0.236" L (2.00mm x 6.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Obsolete
This product is no longer manufactured. View Substitutes