
B82477P4105M000 | |
|---|---|
DigiKey Part Number | 495-5697-2-ND - Tape & Reel (TR) 495-5697-1-ND - Cut Tape (CT) 495-5697-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477P4105M000 |
Description | FIXED IND 1MH 600MA 1.38 OHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Drum Core, Wirewound Inductor 600 mA 1.38Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477P4105M000 Models |
Category | Current - Saturation (Isat) 650mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.38Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.335" (8.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRA127-102-R | Eaton - Electronics Division | 385 | 283-DRA127-102-RCT-ND | 2,79000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 1,06400 € | 10,64 € |
| 25 | 0,98440 € | 24,61 € |
| 50 | 0,92800 € | 46,40 € |
| 100 | 0,87500 € | 87,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,71183 € | 249,14 € |
| 700 | 0,67124 € | 469,87 € |
| 1.050 | 0,64859 € | 681,02 € |
| 1.750 | 0,62118 € | 1.087,06 € |
| 2.450 | 0,60377 € | 1.479,24 € |
| 3.500 | 0,60231 € | 2.108,09 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

