Direct
Similar

B82464A2682M | |
|---|---|
DigiKey Part Number | B82464A2682M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B82464A2682M |
Description | FIXED IND 6.8UH 3.05A 45 MOHM |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 3.05 A 45mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82464A2682M Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 45mOhm Max |
Series | Frequency - Self Resonant 100kHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.409" L x 0.409" W (10.40mm x 10.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 3.6A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82464A4682M000 | TDK | 630 | 495-2017-1-ND | 0,98000 € | Direct |
| SDR1045-6R8M | Bourns Inc. | 0 | SDR1045-6R8M-ND | 0,44073 € | Similar |



