
B82464A4682M000 | |
|---|---|
DigiKey Part Number | 495-2017-2-ND - Tape & Reel (TR) 495-2017-1-ND - Cut Tape (CT) 495-2017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82464A4682M000 |
Description | FIXED IND 6.8UH 3.5A 27 MOHM SMD |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 3.5 A 27mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82464A4682M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.7A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 27mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 100kHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.409" L x 0.409" W (10.40mm x 10.40mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,80700 € | 8,07 € |
| 25 | 0,74640 € | 18,66 € |
| 50 | 0,70340 € | 35,17 € |
| 100 | 0,66320 € | 66,32 € |
| 250 | 0,61352 € | 153,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,51767 € | 388,25 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

