Similar
Similar
Similar

Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 106mOhm Max |
Series | Frequency - Self Resonant 100kHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.248" L x 0.248" W (6.30mm x 6.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.098" (2.50mm) |
Current - Saturation (Isat) 1.28A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82462G4103M000 | TDK | 10.944 | 495-1986-1-ND | 0,99000 € | Similar |
| ASPI-0615FS-100M-T2 | Abracon LLC | 3.676 | 535-10778-1-ND | 0,30000 € | Similar |
| SRR0603-100ML | Bourns Inc. | 1.018 | 118-SRR0603-100MLCT-ND | 0,63000 € | Similar |




