


ASPI-0615FS-100M-T2 | |
|---|---|
DigiKey Part Number | 535-10778-2-ND - Tape & Reel (TR) 535-10778-1-ND - Cut Tape (CT) 535-10778-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0615FS-100M-T2 |
Description | FIXED IND 10UH 1.5A 90 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1.5 A 90mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0615FS-100M-T2 Models |
Category | Current - Saturation (Isat) 1.9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 90mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 120°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.087" (2.20mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,24500 € | 2,45 € |
| 100 | 0,20130 € | 20,13 € |
| 1.000 | 0,16558 € | 165,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15613 € | 312,26 € |
| 4.000 | 0,14722 € | 588,88 € |
| 6.000 | 0,14225 € | 853,50 € |
| 10.000 | 0,13624 € | 1.362,40 € |
| 14.000 | 0,13242 € | 1.853,88 € |
| 20.000 | 0,12849 € | 2.569,80 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

