22 µH Unshielded Drum Core, Wirewound Inductor 1.04 A 238mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82442T1223K050

DigiKey Part Number
495-5659-2-ND - Tape & Reel (TR)
495-5659-1-ND - Cut Tape (CT)
495-5659-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82442T1223K050
Description
FIXED IND 22UH 1.04A 238 MOHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
22 µH Unshielded Drum Core, Wirewound Inductor 1.04 A 238mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B82442T1223K050 Models
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR)
238mOhm Max
Mfr
Q @ Freq
15 @ 2.52MHz
Series
Frequency - Self Resonant
13MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
2.52 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD, J-Lead
Tolerance
±10%
Supplier Device Package
2220 (5650 Metric)
Current Rating (Amps)
Size / Dimension
0.220" L x 0.197" W (5.60mm x 5.00mm)
Current - Saturation (Isat)
1.59A
Height - Seated (Max)
0.209" (5.30mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,00000 €1,00 €
100,82500 €8,25 €
250,76360 €19,09 €
500,72000 €36,00 €
1000,67880 €67,88 €
2500,62800 €157,00 €
5000,59216 €296,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,48817 €732,25 €
3.0000,46039 €1.381,17 €
4.5000,45427 €2.044,22 €
Manufacturers Standard Package
Unit Price without VAT:1,00000 €
Unit Price with VAT:1,19000 €