
Category | Material - Core Ferrite |
Manufacturer TDK | Quantity Assorted |
Series | Mounting Type Surface Mount |
Packaging Box | Packages Included 2220 (5750 Metric) |
Part Status Active | Grade Automotive |
Kit Type Fixed | Qualification AEC-Q200 |
Style Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,81000 € | 50,81 € |
| 10 | 41,79900 € | 417,99 € |
| 100 | 39,74740 € | 3.974,74 € |
| Unit Price without VAT: | 50,81000 € |
|---|---|
| Unit Price with VAT: | 60,46390 € |
| Part Number | Description | Quantity |
|---|---|---|
| B82442T1103K050 | FIXED IND 10UH 1.42A 132 MOHM | 3 |
| B82442T1104K050 | FIXED IND 100UH 510MA 990 MOHM | 3 |
| B82442T1105K050 | FIXED IND 1MH 150MA 9.5 OHM SMD | 3 |
| B82442T1474K050 | FIXED IND 470UH 240MA 4.73 OHM | 3 |
| B82442T1106K050 | FIXED IND 10MH 46MA 112 OHM SMD | 3 |

