B72530V0040M062 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 9.121
Unit Price: 0,57000 €
Datasheet
8 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72530V0040M062

DigiKey Part Number
B72530V0040M062-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B72530V0040M062
Description
VARISTOR 8V 250A 1210
Customer Reference
Detailed Description
8 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Typ)
8 V
Manufacturer
TDK
Varistor Voltage (Max)
9.6 V
Packaging
Tape & Reel (TR)
Current - Surge
250 A
Part Status
Obsolete
Energy
0.4J
Maximum AC Volts
4 V
Number of Circuits
1
Maximum DC Volts
5.5 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
6.4 V
Package / Case
1210 (3225 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B72530T0040M062TDK9.121495-7476-1-ND0,57000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes