
B72260B0271K001 | |
|---|---|
DigiKey Part Number | 495-76234-ND |
Manufacturer | |
Manufacturer Product Number | B72260B0271K001 |
Description | VARISTOR 430V 70KA ENCASED DISC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 430 V 70 kA Varistor 1 Circuit Chassis Mount Encased Disc |
Datasheet | Datasheet |
EDA/CAD Models | B72260B0271K001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 70 kA | |
Energy | 860J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 6600 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Encased Disc | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,79000 € | 36,79 € |
| 10 | 30,10700 € | 301,07 € |
| 30 | 28,15300 € | 844,59 € |
| 100 | 26,60240 € | 2.660,24 € |
| 250 | 25,72788 € | 6.431,97 € |
| Unit Price without VAT: | 36,79000 € |
|---|---|
| Unit Price with VAT: | 43,78010 € |





