


V321DA40 | |
|---|---|
DigiKey Part Number | F3744-ND |
Manufacturer | |
Manufacturer Product Number | V321DA40 |
Description | VARISTOR 510V 40KA ENCASED DISC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 510 V 40 kA Varistor 1 Circuit Chassis Mount Encased Disc |
Datasheet | Datasheet |
EDA/CAD Models | V321DA40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 420 V | |
Varistor Voltage (Min) | 459 V | |
Varistor Voltage (Typ) | 510 V | |
Varistor Voltage (Max) | 561 V | |
Current - Surge | 40 kA | |
Energy | 460J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3800 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Chassis Mount | |
Package / Case | Encased Disc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,32000 € | 38,32 € |
| 12 | 30,96750 € | 371,61 € |
| 36 | 29,03194 € | 1.045,15 € |
| 108 | 28,14759 € | 3.039,94 € |
| Unit Price without VAT: | 38,32000 € |
|---|---|
| Unit Price with VAT: | 45,60080 € |

