MFR Recommended
Similar

B72225T4301K101 | |
|---|---|
DigiKey Part Number | 495-77323-ND |
Manufacturer | |
Manufacturer Product Number | B72225T4301K101 |
Description | VARISTOR 470V 20KA RADIAL BOX |
Customer Reference | |
Detailed Description | 470 V 20 kA Varistor 1 Circuit Through Hole Radial, Box - 3 Lead |
Datasheet | Datasheet |
EDA/CAD Models | B72225T4301K101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 20 kA | |
Energy | 410J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 870 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Thermally Protected | |
Mounting Type | Through Hole | |
Package / Case | Radial, Box - 3 Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,03756 € | 1.556,34 € |
| Unit Price without VAT: | 1,03756 € |
|---|---|
| Unit Price with VAT: | 1,23470 € |



