470 V 20 kA Varistor 1 Circuit Through Hole Square 25mm, 3 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 V 20 kA Varistor 1 Circuit Through Hole Square 25mm, 3 Lead
iTMOV Square
Building Automation – Protect/Sense/Control

TMOV25SP300M

DigiKey Part Number
F5328-ND
Manufacturer
Manufacturer Product Number
TMOV25SP300M
Description
VARISTOR 470V 20KA SQUARE 25MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
470 V 20 kA Varistor 1 Circuit Through Hole Square 25mm, 3 Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
300 V
Maximum DC Volts
385 V
Varistor Voltage (Min)
423 V
Varistor Voltage (Typ)
470 V
Varistor Voltage (Max)
517 V
Current - Surge
20 kA
Energy
370J
Number of Circuits
1
Capacitance @ Frequency
1150 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Features
Thermally Protected
Mounting Type
Through Hole
Package / Case
Square 25mm, 3 Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,94000 €3,94 €
103,00800 €30,08 €
252,77360 €69,34 €
1002,51580 €251,58 €
3002,37207 €711,62 €
5002,31892 €1.159,46 €
1.0002,25799 €2.257,99 €
2.5002,24821 €5.620,52 €
Manufacturers Standard Package
Unit Price without VAT:3,94000 €
Unit Price with VAT:4,68860 €