B59995C0160A051 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 576
Unit Price: 0,99000 €
Datasheet
Ceramic PTC Resettable Fuse 20V 150 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic PTC Resettable Fuse 20V 150 mA Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

B59995C0160A051

DigiKey Part Number
B59995C0160A051-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B59995C0160A051
Description
PTC RESET FUSE 20V 150MA RADIAL
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 20V 150 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
700 mA
Manufacturer
TDK
Resistance - 25°C (Typ)
13 Ohms
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
Radial, Disc
Type
Ceramic
Size / Dimension
0.157" Dia x 0.138" T (4.00mm x 3.50mm)
Voltage - Max
20V
Height - Seated (Max)
0.295" (7.50mm)
Current - Hold (Ih) (Max)
150 mA
Lead Spacing
0.197" (5.00mm)
Current - Trip (It)
300 mA
Approval Agency
UR, VDE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B59995C0160A070TDK576495-77701-ND0,99000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes