


B59995C0160A070 | |
|---|---|
DigiKey Part Number | 495-77701-ND |
Manufacturer | |
Manufacturer Product Number | B59995C0160A070 |
Description | PTC RESET FUSE 20V 150MA RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 20V 150 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Current - Max 700 mA |
Manufacturer TDK | Resistance - 25°C (Typ) 13 Ohms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Disc |
Type Ceramic | Size / Dimension 0.157" Dia x 0.138" T (4.00mm x 3.50mm) |
Voltage - Max 20V | Height - Seated (Max) 0.295" (7.50mm) |
Current - Hold (Ih) (Max) 150 mA | Lead Spacing 0.197" (5.00mm) |
Current - Trip (It) 300 mA | Approval Agency UR, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 5 | 0,82400 € | 4,12 € |
| 10 | 0,76100 € | 7,61 € |
| 50 | 0,63160 € | 31,58 € |
| 100 | 0,58260 € | 58,26 € |
| 250 | 0,52364 € | 130,91 € |
| 500 | 0,48288 € | 241,44 € |
| 1.000 | 0,44512 € | 445,12 € |
| 5.000 | 0,36902 € | 1.845,10 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

