MFR Recommended



Category | Current - Max 1 A |
Manufacturer TDK | Resistance - 25°C (Typ) 4.6 Ohms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Radial, Disc |
Type Ceramic | Size / Dimension 0.256" Dia x 0.138" T (6.50mm x 3.50mm) |
Voltage - Max 20V | Height - Seated (Max) 0.394" (10.00mm) |
Current - Hold (Ih) (Max) 300 mA | Lead Spacing 0.197" (5.00mm) |
Current - Trip (It) 600 mA | Approval Agency UR, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B59985C0160A070 | TDK | 1.377 | 495-76407-ND | 1,11000 € | MFR Recommended |


