


B59985C0160A070 | |
|---|---|
DigiKey Part Number | 495-76407-ND |
Manufacturer | |
Manufacturer Product Number | B59985C0160A070 |
Description | PTC RESET FUSE 20V 300MA RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 20V 300 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | B59985C0160A070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 20V | |
Current - Hold (Ih) (Max) | 300 mA | |
Current - Trip (It) | 600 mA | |
Current - Max | 1 A | |
Resistance - 25°C (Typ) | 4.6 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.256" Dia x 0.138" T (6.50mm x 3.50mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | UR, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 5 | 0,93200 € | 4,66 € |
| 10 | 0,86100 € | 8,61 € |
| 50 | 0,71480 € | 35,74 € |
| 100 | 0,65950 € | 65,95 € |
| 250 | 0,59268 € | 148,17 € |
| 500 | 0,54650 € | 273,25 € |
| 1.000 | 0,50372 € | 503,72 € |
| 5.000 | 0,42266 € | 2.113,30 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

